Fuses

Results: 3
Packaging
BoxBulk
Mounting Type
Requires HolderThrough Hole
Package / Case
5AG, 10mm x 38mm (Midget)5AG, 10mm x 38mm w/PC Pins (Midget)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SPF_Midget
0SPF03.5T
FUSE CERAMIC 3.5A 1000VDC 5AG
Littelfuse Inc.
34
In Stock
150
Factory
1 : ¥176.09000
Box
Box
Active
Requires Holder
Cartridge, Ceramic
3.5 A
1000 V
-
5AG, 10mm x 38mm (Midget)
20kA
11.297
CE, CSA, UL
-
-
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
SPF_Midget
0SPF03.5H
FUSE CERAMIC 3.5A 1000VDC 5AG
Littelfuse Inc.
0
In Stock
Check Lead Time
100 : ¥108.33260
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3.5 A
1000 V
-
5AG, 10mm x 38mm (Midget)
20kA
11.297
CE, CSA, UL
-
-
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
SPF_Midget
0SPF03.5HXR
FUSE CERAMIC 3.5A 1000VDC 5AG
Littelfuse Inc.
0
In Stock
Check Lead Time
100 : ¥129.99910
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
3.5 A
1000 V
-
5AG, 10mm x 38mm w/PC Pins (Midget)
20kA
11.297
CE, CSA, UL
-
-
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.