0SPF03.5HXR

DigiKey Part Number
0SPF03.5HXR-ND
Manufacturer
Manufacturer Product Number
0SPF03.5HXR
Description
FUSE CERAMIC 3.5A 1000VDC 5AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 A AC 1000 V DC Fuse Cartridge, Ceramic Through Hole 5AG, 10mm x 38mm w/PC Pins (Midget)
Datasheet
 Datasheet
EDA/CAD Models
0SPF03.5HXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
Voltage Rating - DC
1000 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
20kA
Melting I²t
11.297
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
DC Cold Resistance
0.07787 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥129.99910¥12,999.91
Manufacturers Standard Package