CB61F30A-TR1 | |
---|---|
DigiKey Part Number | 283-CB61F30A-TR1TR-ND - Tape & Reel (TR) 283-CB61F30A-TR1CT-ND - Cut Tape (CT) 283-CB61F30A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F30A-TR1 |
Description | FUSE BOARD MOUNT 30A 72VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 900.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0012 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.01000 | ¥21.01 |
5 | ¥19.96800 | ¥99.84 |
10 | ¥18.97600 | ¥189.76 |
50 | ¥15.31320 | ¥765.66 |
100 | ¥12.98290 | ¥1,298.29 |
250 | ¥12.65024 | ¥3,162.56 |
500 | ¥10.65288 | ¥5,326.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.48768 | ¥9,487.68 |
2,000 | ¥8.98830 | ¥17,976.60 |
3,000 | ¥8.65541 | ¥25,966.23 |
5,000 | ¥8.32252 | ¥41,612.60 |