0501015.WRA

DigiKey Part Number
F11322TR-ND - Tape & Reel (TR)
F11322CT-ND - Cut Tape (CT)
F11322DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0501015.WRA
Description
FUSE BOARD MOUNT 15A 32VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
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
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
39.7
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
DC Cold Resistance
0.0025 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.65000¥9.65
5¥9.35000¥46.75
10¥8.75100¥87.51
50¥7.24360¥362.18
100¥6.03700¥603.70
250¥5.88608¥1,471.52
500¥4.98044¥2,490.22
1,000¥4.37683¥4,376.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.14626¥12,438.78
Manufacturers Standard Package