0998200.UX-2M6 | |
---|---|
DigiKey Part Number | 18-0998200.UX-2M6-ND |
Manufacturer | |
Manufacturer Product Number | 0998200.UX-2M6 |
Description | FUSE AUTO 200A 70VDC AUTO LINK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 A AC 70 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 70 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2.5kA | |
Melting I²t | 123600.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 1.150" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.0024 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.79000 | ¥86.79 |
5 | ¥83.68000 | ¥418.40 |
10 | ¥80.58800 | ¥805.88 |
50 | ¥61.98920 | ¥3,099.46 |
100 | ¥54.56850 | ¥5,456.85 |