HMX-111 | |
---|---|
DigiKey Part Number | 283-HMX-111-ND |
Manufacturer | |
Manufacturer Product Number | HMX-111 |
Description | FUSE HOLDER AMX AMI FUSES 200A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 100V 5 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | - | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 5 | |
Voltage | 100V | |
Orientation | Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
5 | ¥76.64600 | ¥383.23 |
20 | ¥73.80350 | ¥1,476.07 |
60 | ¥56.77117 | ¥3,406.27 |
100 | ¥48.25550 | ¥4,825.55 |
260 | ¥45.41677 | ¥11,808.36 |
500 | ¥39.73978 | ¥19,869.89 |
1,000 | ¥38.32051 | ¥38,320.51 |