Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790 In Stock | 1 : ¥57.12000 Bulk | Bulk | Active | Bolt Mount | Automotive | 150 A | 32 V | Slow Blow | Auto Link | 2kA | 100000.0 | UL | -40°C ~ 125°C | Orange | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
534 In Stock | 1 : ¥104.76000 Bulk | Bulk | Active | Bolt Mount | Automotive | 300 A | 32 V | Slow Blow | Auto Link | 2kA | - | - | -40°C ~ 125°C | Gray | 1.149" L x 0.750" W x 0.422" H (29.20mm x 19.05mm x 10.72mm) | |||
142 In Stock 9,000 Factory | 1 : ¥22.79000 Bulk | Bulk | Active | Bolt Mount | Automotive | 40 A | 32 V | Slow Blow | Auto Link | 1kA | - | UL | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
2,373 In Stock | 1 : ¥44.60000 Bulk | Bulk | Active | Bolt Mount | Automotive | 100 A | 32 V | Slow Blow | Auto Link | 2kA | 31100.0 | UL | -40°C ~ 125°C | Yellow | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
449 In Stock | 1 : ¥44.60000 Bulk | Bulk | Active | Bolt Mount | Automotive | 80 A | 32 V | Slow Blow | Auto Link | 2kA | - | UL | -40°C ~ 125°C | Red | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
482 In Stock 42,000 Factory | 1 : ¥57.12000 Bulk | Bulk | Active | Bolt Mount | Automotive | 225 A | 32 V | Slow Blow | Auto Link | 2kA | 257000.0 | - | -40°C ~ 125°C | Tan | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |||
474 In Stock 500 Factory | 1 : ¥45.23000 Bulk | Bulk | Active | Bolt Mount | Automotive | 125 A | 32 V | Slow Blow | Auto Link | 2kA | 57800.0 | cULus | -40°C ~ 125°C | Blue, Green | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) |