RSTA 2-AMMO

DigiKey Part Number
507-1868-1-ND - Cut Tape (CT)
507-RSTA2-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSTA 2-AMMO
Description
FUSE BRD MT 2A 250VAC 63VDC RAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 A 250 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RSTA 2-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
26.0
Approval Agency
CQC, cURus, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.032 Ohms
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.84000¥3.84
5¥3.71800¥18.59
10¥3.60200¥36.02
50¥3.02840¥151.42
100¥2.51440¥251.44
250¥2.28572¥571.43
500¥1.94302¥971.51
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.71437¥1,714.37
2,000¥1.60005¥3,200.10
3,000¥1.57151¥4,714.53
5,000¥1.54294¥7,714.70
10,000¥1.48578¥14,857.80
Manufacturers Standard Package