681KD10 | |
---|---|
DigiKey Part Number | 13-681KD10-ND |
Manufacturer | |
Manufacturer Product Number | 681KD10 |
Description | MOV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | 681KD10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 3.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.49560 | ¥62.39 |
100 | ¥1.61400 | ¥161.40 |
400 | ¥1.33635 | ¥534.54 |
800 | ¥1.06913 | ¥855.30 |
1,200 | ¥0.81968 | ¥983.62 |
2,800 | ¥0.71276 | ¥1,995.73 |
5,200 | ¥0.64150 | ¥3,335.80 |