Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,405 In Stock 7,950 Factory | 1 : ¥4.47000 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | 32 V | Fast Blow | Blade, Miniature | 1kA | 68.0 | UL, UR | -40°C ~ 125°C | Brown | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |||
272 In Stock 3,750 Factory | 1 : ¥4.83000 Box | Box | Active | Requires Holder | Automotive | 40 A | 32 V | - | Blade, ATO/ATC | - | 3310.0 | CSA, UL | -40°C ~ 105°C | Orange | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |