0456030.ER | |
---|---|
DigiKey Part Number | F3345TR-ND - Tape & Reel (TR) F3345CT-ND - Cut Tape (CT) F3345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456030.ER |
Description | FUSE BRD MT 30A 125VAC 72VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 A 125 V AC 72 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0456030.ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 81.0 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) | |
DC Cold Resistance | 0.00132 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.89000 | ¥43.89 |
5 | ¥42.36800 | ¥211.84 |
10 | ¥40.85700 | ¥408.57 |
50 | ¥31.77760 | ¥1,588.88 |
100 | ¥26.48160 | ¥2,648.16 |
250 | ¥25.72488 | ¥6,431.22 |
500 | ¥21.94182 | ¥10,970.91 |
1,000 | ¥20.80683 | ¥20,806.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.72803 | ¥46,820.08 |