0275030.MXL | |
---|---|
DigiKey Part Number | F5955-ND |
Manufacturer | |
Manufacturer Product Number | 0275030.MXL |
Description | FUSE BRD MNT 30A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0275030.MXL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 288.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.133" Dia x 0.310" L (3.38mm x 7.87mm) | |
DC Cold Resistance | 0.002 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.55000 | ¥58.55 |
5 | ¥56.54400 | ¥282.72 |
10 | ¥54.52400 | ¥545.24 |
50 | ¥42.40880 | ¥2,120.44 |
100 | ¥35.34130 | ¥3,534.13 |
250 | ¥34.33108 | ¥8,582.77 |
500 | ¥29.28252 | ¥14,641.26 |
1,000 | ¥27.76783 | ¥27,767.83 |