ERB-RE5R00V | |
---|---|
DigiKey Part Number | P15125TR-ND - Tape & Reel (TR) P15125CT-ND - Cut Tape (CT) P15125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE5R00V |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.019 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
5 | ¥2.37800 | ¥11.89 |
10 | ¥2.27000 | ¥22.70 |
50 | ¥2.02900 | ¥101.45 |
100 | ¥1.88960 | ¥188.96 |
250 | ¥1.67932 | ¥419.83 |
500 | ¥1.39938 | ¥699.69 |
1,000 | ¥1.32940 | ¥1,329.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.04954 | ¥5,247.70 |
10,000 | ¥0.97957 | ¥9,795.70 |