SF-1206HH15M-2 | |
---|---|
DigiKey Part Number | SF-1206HH15M-2TR-ND - Tape & Reel (TR) SF-1206HH15M-2CT-ND - Cut Tape (CT) SF-1206HH15M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH15M-2 |
Description | FUSE BOARD MOUNT 15A 24VDC 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH15M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 34.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0031 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.52000 | ¥6.52 |
5 | ¥6.36400 | ¥31.82 |
10 | ¥6.17600 | ¥61.76 |
50 | ¥5.19500 | ¥259.75 |
100 | ¥4.31190 | ¥431.19 |
250 | ¥3.92036 | ¥980.09 |
500 | ¥3.33222 | ¥1,666.11 |
1,000 | ¥2.94018 | ¥2,940.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69515 | ¥8,085.45 |
6,000 | ¥2.64614 | ¥15,876.84 |
15,000 | ¥2.54813 | ¥38,221.95 |