Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
613 In Stock | 1 : ¥66.32000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 2 A | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 1.0 | UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |||
339 In Stock | 1 : ¥66.32000 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 4 A | 600 V | Fast Blow | 3AB, 3AG, 1/4" x 1-1/4" | 10kA | 9.0 | UL | -55°C ~ 125°C | - | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |