Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,871 In Stock | 1 : ¥9.74000 Cut Tape (CT) 3,000 : ¥3.77084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | - | 32 V | Fast Blow | 1206 (3216 Metric) | 150A | 36.1 | CSA, UL | -55°C ~ 150°C | - | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |||
1,720 In Stock | 1 : ¥12.16000 Cut Tape (CT) 1,000 : ¥5.49609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 15 A | 32 V | 32 V | Fast Blow | Axial | 50A AC, 300A DC | 68.8 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
2,666 In Stock | 1 : ¥12.69000 Cut Tape (CT) 5,000 : ¥5.16267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 15 A | 32 V | 32 V | Fast Blow | Axial | 50A AC, 300A DC | 68.8 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |||
353 In Stock | 1 : ¥12.60000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 12 A | 32 V | 32 V | Fast Blow | Axial | 50A AC, 300A DC | 45.2 | CSA, cURus | -55°C ~ 125°C | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |