SF-0603SA100M-2

DigiKey Part Number
118-SF-0603SA100M-2TR-ND - Tape & Reel (TR)
118-SF-0603SA100M-2CT-ND - Cut Tape (CT)
118-SF-0603SA100M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SA100M-2
Description
FUSE BOARD MOUNT 1A 65VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
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
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
65 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0303
Approval Agency
cUL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
5¥9.79600¥48.98
10¥9.16200¥91.62
50¥7.58320¥379.16
100¥6.31940¥631.94
250¥6.16136¥1,540.34
500¥5.21356¥2,606.78
1,000¥4.58161¥4,581.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.26560¥17,062.40
8,000¥4.10761¥32,860.88
12,000¥3.94963¥47,395.56
Manufacturers Standard Package