0437004.WRA | |
---|---|
DigiKey Part Number | F10009TR-ND - Tape & Reel (TR) F10009CT-ND - Cut Tape (CT) F10009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437004.WRA |
Description | FUSE BRD MNT 4A 32VAC 35VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.024 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.59000 | ¥13.59 |
5 | ¥13.13800 | ¥65.69 |
10 | ¥12.29800 | ¥122.98 |
50 | ¥10.17660 | ¥508.83 |
100 | ¥8.48020 | ¥848.02 |
250 | ¥8.26820 | ¥2,067.05 |
500 | ¥6.99616 | ¥3,498.08 |
1,000 | ¥6.14815 | ¥6,148.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.24763 | ¥15,742.89 |