BQ294624DRVR | |
---|---|
DigiKey Part Number | 296-50961-2-ND - Tape & Reel (TR) 296-50961-1-ND - Cut Tape (CT) 296-50961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294624DRVR |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294624DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥4.41720 | ¥110.43 |
100 | ¥3.53400 | ¥353.40 |
250 | ¥3.28180 | ¥820.45 |
500 | ¥2.77684 | ¥1,388.42 |
1,000 | ¥2.14571 | ¥2,145.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95638 | ¥5,869.14 |
6,000 | ¥1.83016 | ¥10,980.96 |
15,000 | ¥1.70394 | ¥25,559.10 |
30,000 | ¥1.61559 | ¥48,467.70 |