SF-1206SA1000R-2 | |
---|---|
DigiKey Part Number | 118-SF-1206SA1000R-2TR-ND - Tape & Reel (TR) 118-SF-1206SA1000R-2CT-ND - Cut Tape (CT) 118-SF-1206SA1000R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA1000R-2 |
Description | FUSE BOARD MOUNT 10A 32VDC 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 21.3 | |
Approval Agency | AEC-Q200, cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.035" H (3.20mm x 1.65mm x 0.90mm) | |
DC Cold Resistance | 0.004 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
5 | ¥9.79600 | ¥48.98 |
10 | ¥9.16200 | ¥91.62 |
50 | ¥7.58320 | ¥379.16 |
100 | ¥6.31940 | ¥631.94 |
250 | ¥6.16136 | ¥1,540.34 |
500 | ¥5.21356 | ¥2,606.78 |
1,000 | ¥4.58161 | ¥4,581.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.91052 | ¥19,552.60 |