Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,726 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | 32 V | - | Blade, ATO/ATC | - | 340.0 | CSA, UL | -40°C ~ 105°C | Blue | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |||
5,639 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | 32 V | Fast Blow | Blade, ATO/ATC | 1kA | 115.0 | UL | -40°C ~ 105°C | Red | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |||
4,770 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | 32 V | Fast Blow | Blade, ATO/ATC | 1kA | 520.0 | UL | -40°C ~ 105°C | Yellow | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |