0685P9200-01

DigiKey Part Number
507-2457-2-ND - Tape & Reel (TR)
507-2457-1-ND - Cut Tape (CT)
507-2457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685P9200-01
Description
FUSE BOARD MOUNT 20A 50VDC 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 A AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685P9200-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - DC
50 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
100.0
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.0016 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
5¥5.13000¥25.65
10¥4.97900¥49.79
50¥4.18680¥209.34
100¥3.47520¥347.52
250¥3.15988¥789.97
500¥2.68580¥1,342.90
1,000¥2.36973¥2,369.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.13279¥10,663.95
10,000¥2.05381¥20,538.10
Manufacturers Standard Package