0422001.MR | |
---|---|
DigiKey Part Number | 18-0422001.MRTR-ND - Tape & Reel (TR) 18-0422001.MRCT-ND - Cut Tape (CT) 18-0422001.MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422001.MR |
Description | FUSE BRD MT 1A 250VAC/VDC 2410 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.611 | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0994 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
5 | ¥10.92200 | ¥54.61 |
10 | ¥10.20800 | ¥102.08 |
50 | ¥8.45040 | ¥422.52 |
100 | ¥7.04160 | ¥704.16 |
250 | ¥6.86572 | ¥1,716.43 |
500 | ¥5.80938 | ¥2,904.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.10522 | ¥5,105.22 |
2,000 | ¥4.84109 | ¥9,682.18 |
3,000 | ¥4.75311 | ¥14,259.33 |
5,000 | ¥4.57705 | ¥22,885.25 |
10,000 | ¥4.40101 | ¥44,010.10 |