Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,894 In Stock | 1 : ¥18.41000 Cut Tape (CT) 2,500 : ¥7.54113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.25 A | 600 V | 250 V | Slow Blow | 2-SMD, Square End Block | 60A AC, 50A DC | 22.0 | UL | -55°C ~ 125°C | - | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.83000 Cut Tape (CT) 2,500 : ¥4.22047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 600 V | 250 V | Slow Blow | 2-SMD, Square End Block | 60A AC, 50A DC | 1.4 | UL | -55°C ~ 125°C | - | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.83000 Cut Tape (CT) 2,500 : ¥4.22047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | 600 V | 250 V | Slow Blow | 2-SMD, Square End Block | 60A AC, 50A DC | 24.0 | UL | -55°C ~ 125°C | - | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |