0456060.DRSDE | |
---|---|
DigiKey Part Number | 18-0456060.DRSDETR-ND - Tape & Reel (TR) 18-0456060.DRSDECT-ND - Cut Tape (CT) 18-0456060.DRSDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456060.DRSDE |
Description | FUSE BRD MT 60A 250VAC 80VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 A 250 V AC 80 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0456060.DRSDE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 600A DC | |
Melting I²t | 4260.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.00085 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.10000 | ¥58.10 |
5 | ¥56.08000 | ¥280.40 |
10 | ¥54.07700 | ¥540.77 |
50 | ¥42.06020 | ¥2,103.01 |
100 | ¥35.05080 | ¥3,505.08 |
250 | ¥34.04896 | ¥8,512.24 |
500 | ¥29.04190 | ¥14,520.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥27.51219 | ¥41,268.29 |