Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,772 In Stock | 1 : ¥5.18000 Cut Tape (CT) 5,000 : ¥2.07344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | - | 32 V | Slow Blow | 0603 (1608 Metric) | 50A | 0.622 | UL | -20°C ~ 105°C | - | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |||
17,733 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥2.79323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 6 A | 35 V | 32 V | Slow Blow | 0603 (1608 Metric) | 50A | 2.7 | UL | -20°C ~ 105°C | - | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |||
17,702 In Stock | 1 : ¥5.72000 Cut Tape (CT) 5,000 : ¥2.15321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | - | 32 V | Slow Blow | 0603 (1608 Metric) | 50A | 0.026 | UL | -20°C ~ 105°C | - | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |||
49,896 In Stock | 1 : ¥5.99000 Cut Tape (CT) 6,000 : ¥2.40140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 35A | 0.21 | UL | -55°C ~ 150°C | - | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |||
11,852 In Stock | 1 : ¥5.45000 Cut Tape (CT) 5,000 : ¥3.01669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Slow Blow | 0603 (1608 Metric) | 50A | 0.115 | UL | -40°C ~ 105°C | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |||
2,164 In Stock | 1 : ¥7.42000 Cut Tape (CT) 10,000 : ¥2.88038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 2 A | - | 32 V | Slow Blow | 0603 (1608 Metric) | 50A | 0.115 | AEC-Q200, cURus | -55°C ~ 150°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |