0683G2500-01

DigiKey Part Number
507-0683G2500-01TR-ND - Tape & Reel (TR)
507-0683G2500-01CT-ND - Cut Tape (CT)
507-0683G2500-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0683G2500-01
Description
FUSE CERM 2.5A 350VAC 125VDC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 350 V AC 125 V DC Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0683G2500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 2kA DC
Melting I²t
7.5
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.183" Dia x 0.476" L (4.65mm x 12.10mm)
DC Cold Resistance
0.038 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.02000¥15.02
5¥14.33800¥71.69
10¥13.63100¥136.31
50¥10.99780¥549.89
100¥9.32360¥932.36
250¥9.08420¥2,271.05
500¥8.41776¥4,208.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥8.41765¥12,626.48
Manufacturers Standard Package