0685P3000-01 | |
---|---|
DigiKey Part Number | 507-0685P3000-01TR-ND - Tape & Reel (TR) 507-0685P3000-01CT-ND - Cut Tape (CT) 507-0685P3000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P3000-01 |
Description | FUSE BRD MNT 3A 50VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 A 50 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P3000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 1.3 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.065 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.65000 | ¥4.65 |
5 | ¥4.54000 | ¥22.70 |
10 | ¥4.39800 | ¥43.98 |
50 | ¥3.70040 | ¥185.02 |
100 | ¥3.07120 | ¥307.12 |
250 | ¥2.79232 | ¥698.08 |
500 | ¥2.45804 | ¥1,229.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.45804 | ¥12,290.20 |