0466003.NR

DigiKey Part Number
F1458TR-ND - Tape & Reel (TR)
F1458CT-ND - Cut Tape (CT)
F1458DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0466003.NR
Description
FUSE BRD MNT 3A 32VAC 32VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0466003.NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.576
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.02 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.33000¥7.33
5¥7.07800¥35.39
10¥6.61400¥66.14
50¥5.47540¥273.77
100¥4.56280¥456.28
250¥4.44888¥1,112.22
500¥3.76444¥1,882.22
1,000¥3.30807¥3,308.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.13381¥15,669.05
Manufacturers Standard Package