SS-5H-1A-APH | |
---|---|
DigiKey Part Number | 283-SS-5H-1A-APHCT-ND - Cut Tape (CT) 283-SS-5H-1A-APHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SS-5H-1A-APH |
Description | FUSE BOARD MNT 1A 300VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | SS-5H-1A-APH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 7.4 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.170" W x 0.337" H (8.50mm x 4.30mm x 8.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.83000 | ¥4.83 |
5 | ¥4.70200 | ¥23.51 |
10 | ¥4.56700 | ¥45.67 |
50 | ¥3.84000 | ¥192.00 |
100 | ¥3.18830 | ¥318.83 |
250 | ¥2.89852 | ¥724.63 |
500 | ¥2.46376 | ¥1,231.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.17389 | ¥2,173.89 |
2,000 | ¥2.02896 | ¥4,057.92 |
3,000 | ¥1.99271 | ¥5,978.13 |
5,000 | ¥1.95648 | ¥9,782.40 |
10,000 | ¥1.88401 | ¥18,840.10 |