Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,016 In Stock | 1 : ¥66.77000 Cut Tape (CT) 1,000 : ¥32.18229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 5000.0 | cURus, UL | -55°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
525 In Stock | 1 : ¥62.03000 Cut Tape (CT) 1,000 : ¥29.39175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 80 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 1700.0 | AEC-Q200, cURus | -40°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
148 In Stock | 1 : ¥70.34000 Tray | Tray | Active | Bolt Mount | Automotive | 100 A | - | 125 V | - | Auto Link | 3kA | - | cURus, UL | -40°C ~ 105°C | - | 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) | |||
1,082 In Stock | 1 : ¥82.23000 Cut Tape (CT) 1,000 : ¥39.65135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 125 A | - | 60 V | - | 2-SMD, J-Lead | 1kA | - | cURus | - | - | 0.303" L x 0.236" W x 0.181" H (7.70mm x 6.00mm x 4.60mm) | |||
467 In Stock | 1 : ¥10.64000 Bag | Bag | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | - | 80 V | Fast Blow | 2-SMD, J-Lead | 2kA | 2800.0 | CE, cURus | -55°C ~ 125°C | - | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |||
0 In Stock Check Lead Time | 1 : ¥190.74000 Cut Tape (CT) 500 : ¥100.79080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | - | 75 V | - | 2-SMD, J-Lead | 1.5kA | 6900.0 | cURus | -55°C ~ 100°C | - | 0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm) |