Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,829 In Stock | 1 : ¥9.21000 Cut Tape (CT) 5,000 : ¥3.75553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 A | - | 32 V | Fast Blow | 1206 (3216 Metric) | 200A | 500.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
13,999 In Stock | 1 : ¥66.77000 Cut Tape (CT) 1,000 : ¥32.18229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 A | 125 V | 72 V | Fast Blow | 2-SMD, Square End Block | 500A AC, 1kA DC | 5000.0 | cURus, UL | -55°C ~ 125°C | - | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |||
2,283 In Stock | 1 : ¥5.72000 Cut Tape (CT) 1,000 : ¥2.54313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3 A | 125 V | 125 V | Slow Blow | 2-SMD, Square End Block | 50A AC, 100A DC | 13.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |||
0 In Stock Check Lead Time | 1 : ¥14.21000 Cut Tape (CT) 3,000 : ¥5.86802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 40 A | - | 35 V | Slow Blow | 1206 (3216 Metric) | 300A | 240.0 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm) |