Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,175 In Stock | 1 : ¥2.86000 Cut Tape (CT) 5,000 : ¥1.22280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 6 A | 63 V | 63 V | Slow Blow | 1206 (3216 Metric) | 50A | 6.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
43,797 In Stock | 1 : ¥8.67000 Cut Tape (CT) 5,000 : ¥3.52081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 30 A | - | 50 V | Fast Blow | 1206 (3216 Metric) | 250A | 255.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
87,191 In Stock | 1 : ¥3.75000 Cut Tape (CT) 5,000 : ¥1.95526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | - | 50 V | Fast Blow | 1206 (3216 Metric) | 150A | 25.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |||
23,317 In Stock | 1 : ¥5.72000 Cut Tape (CT) 5,000 : ¥2.28880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 50 V | 75 V | Slow Blow | 2-SMD, Square End Block | 100A AC, 500A DC | 170.0 | AEC-Q200, CE, cURus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |