0201 (0603 Metric) Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 50 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 2.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |||
500 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 37.5 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 8.0E-7 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |||
500 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 75 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 4.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |||
500 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 62 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 2.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |||
495 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 125 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 1.0E-5 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |||
470 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 150 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 2.0E-5 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |||
430 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 200 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 4.0E-5 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |||
190 In Stock | 1 : ¥5.54000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 100 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 7.0E-6 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.08000 Cut Tape (CT) 500 : ¥2.81718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 28 mA | 32 V | Fast Blow | 0201 (0603 Metric) | 50A | 6.0E-7 | cUL, UL | -55°C ~ 125°C | - | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) |