F0201G0R15FNTR\500 | |
---|---|
DigiKey Part Number | 478-F0201G0R15FNTR\500TR-ND - Tape & Reel (TR) 478-F0201G0R15FNTR\500CT-ND - Cut Tape (CT) 478-F0201G0R15FNTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0201G0R15FNTR\500 |
Description | ACCU-GUARD II FUSE, 0201 SIZE, 0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mA 32 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.024" L x 0.013" W x 0.011" H (0.60mm x 0.33mm x 0.28mm) | |
DC Cold Resistance | 1.2 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.54000 | ¥5.54 |
5 | ¥5.38000 | ¥26.90 |
10 | ¥5.22000 | ¥52.20 |
50 | ¥4.39220 | ¥219.61 |
100 | ¥3.64590 | ¥364.59 |
250 | ¥3.31432 | ¥828.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.81718 | ¥1,408.59 |
1,000 | ¥2.48575 | ¥2,485.75 |
1,500 | ¥2.40286 | ¥3,604.29 |
2,500 | ¥2.32004 | ¥5,800.10 |
3,500 | ¥2.27861 | ¥7,975.14 |
5,000 | ¥2.23718 | ¥11,185.90 |
12,500 | ¥2.15432 | ¥26,929.00 |