Fuseholders

Results: 2
Packaging
BoxBulk
Mounting Type
Chassis MountFree Hanging (In-Line)
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)0.25" Dia x 1" L (6.35mm x 25.4mm)
Current Rating (Amps)
10 A13 A
For Use With/Related Products
5mm x 20mm8AG, 1/4" x 1" (SFE-14)
Voltage
50V250V
Orientation
-Horizontal and Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)Wire Leads
Contact Finish
NickelTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
FX0380
FX0380
FUSE HOLDER CART 50V 10A IN LINE
Bulgin
1,240
In Stock
1 : ¥65.27000
Box
Box
Active
Free Hanging (In-Line)
0.197" Dia x 0.787" L (5mm x 20mm)
10 A
5mm x 20mm
Cartridge
Holder
1
50V
-
Wire Leads
Brass
Nickel
FX0331
FX0331
FUSE HLDR BASE MNT FOR 6.3X25MM
Bulgin
3,148
In Stock
1 : ¥48.54000
Bulk
Bulk
Active
Chassis Mount
0.25" Dia x 1" L (6.35mm x 25.4mm)
13 A
8AG, 1/4" x 1" (SFE-14)
Cartridge
Holder
1
250V
Horizontal and Vertical
Quick Connect - 0.250" (6.3mm)
Brass
Tin
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.