Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : ¥447.25000 Box | - | Box | Active | Chassis Mount - Bracket; Panel Mount | 0.433" L x 0.152" W (11.00mm x 3.85mm) | - | Miniature (ATM) | Blade | Block | 6 | - | Vertical | Quick Connect | - | - | ||
23,124 In Stock | 1 : ¥11.99000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | - | - | Crimp | Copper Alloy | Tin | |||
992 In Stock | 1 : ¥68.72000 Box | - | Box | Active | Panel Mount | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Block | 20 | 12V | Horizontal and Vertical | Quick Connect | - | - | ||
0 In Stock Check Lead Time | 1 : ¥112.39000 Box | Box | Active | Free Hanging (In-Line) | - | 30 A | ATO | Blade | Holder | 1 | 32V | Vertical | Wire Leads | Copper | Tin |