Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,440 In Stock | 1 : ¥7.15000 Bulk | - | Bulk | Active | Through Hole | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 20 A | ATC, ATO | Blade | Block | 1 | 500V | Vertical | PC Pin | Brass | Tin Nickel | UL | ||
10,235 In Stock 10,707 Factory | 1 : ¥9.77000 Bulk | - | Bulk | Active | Through Hole | - | 30 A | ATC, ATO, Miniature (Low Profile) (ATT) | Blade | Holder | 1 | - | Vertical | PC Pin | Brass | Tin Nickel | UL | ||
2,663 In Stock | 1 : ¥39.36000 Bulk | Bulk | Active | Through Hole | 0.75" L x 0.2" W (19.1mm x 5.1mm) | - | ATC, ATO | Blade | Holder | 1 | 80V | Vertical | PC Pin | Copper Alloy | Tin | - | |||
814 In Stock | 1 : ¥56.11000 Bulk | - | Bulk | Active | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 30 A | ATC, ATO | Blade | Holder | 1 | - | - | Wire Leads | - | - | - | ||
709 In Stock | 1 : ¥45.74000 Bulk | Bulk | Active | Panel Mount | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 20 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | Brass | Tin | - | |||
558 In Stock 2,000 Factory | 1 : ¥49.05000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 30 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | - | - | - |