Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,936 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 30 A | Miniature (ATM) | Blade | Holder | 1 | 500V | Vertical | PC Pin | Brass | Tin | UL | |||
84,318 In Stock 27,300 Factory | 1 : ¥8.33000 Bulk | - | Bulk | Active | Through Hole | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 30 A | ATC, ATO | Blade | Block | 1 | 500V | Vertical | PC Pin | Brass | Tin Nickel | UL |