02540101Z | |
---|---|
DigiKey Part Number | F1471-ND |
Manufacturer | |
Manufacturer Product Number | 02540101Z |
Description | FUSE BLOK CARTRIDGE 300V 10A PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 400V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02540101Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 400V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
5 | ¥9.01200 | ¥45.06 |
10 | ¥8.43300 | ¥84.33 |
50 | ¥6.98280 | ¥349.14 |
100 | ¥5.81820 | ¥581.82 |
250 | ¥5.67304 | ¥1,418.26 |
500 | ¥5.12198 | ¥2,560.99 |