BK/HTC-15M | |
---|---|
DigiKey Part Number | 283-BK/HTC-15M-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTC-15M |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
5 | ¥31.69200 | ¥158.46 |
10 | ¥30.59500 | ¥305.95 |
50 | ¥24.04040 | ¥1,202.02 |
100 | ¥19.66920 | ¥1,966.92 |
300 | ¥19.12290 | ¥5,736.87 |