H11AA1X | |
---|---|
DigiKey Part Number | H11AA1X-ND |
Manufacturer | |
Manufacturer Product Number | H11AA1X |
Description | OPTOISO 5.3KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
65 | ¥4.85615 | ¥315.65 |
130 | ¥3.18138 | ¥413.58 |
1,040 | ¥2.51145 | ¥2,611.91 |
2,015 | ¥2.34406 | ¥4,723.28 |
5,005 | ¥2.26032 | ¥11,312.90 |
10,010 | ¥2.22683 | ¥22,290.57 |
25,025 | ¥2.17661 | ¥54,469.67 |