Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
981,330 In Stock 1,012,600 Factory | 1 : ¥1.62000 Bulk | - | Bulk | Active | Through Hole | - | 30 A | ATC, ATO, Miniature (ATM) | Blade | Clip | 1 | 500V | Vertical | PC Pin | Brass | Tin Nickel | UL | ||
204,922 In Stock 149,500 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | Through Hole | - | 30 A | ATC, ATO, Miniature (ATM) | Blade | Clip | 1 | 500V | Vertical | PC Pin | Brass | Tin Nickel | UL | ||
5,975 In Stock 65,400 Factory | 1 : ¥10.12000 Bulk | - | Bulk | Active | Surface Mount | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | 500V | - | Gull Wing | Brass | Tin | UL | ||
3,523 In Stock | 1 : ¥10.12000 Bulk | - | Bulk | Active | Surface Mount | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 20 A | ATC, ATO | Blade | Holder | 1 | - | - | Gull Wing | Brass | Tin | UL | ||
44,194 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Surface Mount | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | 500V | Horizontal and Vertical | PC Pin | Brass | Tin | - | |||
132,717 In Stock 37,200 Factory | 1 : ¥1.62000 Bulk | Bulk | Active | Through Hole | - | - | ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT) | Blade | Clip | 1 | - | Horizontal and Vertical | PC Pin | Brass | Tin | - |