Fuseholders

Results: 3
Series
-3563KTR3583KTR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)-
Current Rating (Amps)
15 A30 A
For Use With/Related Products
ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT)Miniature (ATM)
Contact Finish
TinTin Nickel
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
3586KTR
3586KTR
FUSE CLIP BLADE 30A SURFACE MNT
Keystone Electronics
95,389
In Stock
208,500
Factory
1 : ¥5.87000
Cut Tape (CT)
750 : ¥3.31208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
30 A
ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT)
Blade
Clip
1
-
Vertical
Gull Wing
Brass
Tin Nickel
3563KTR
3563KTR
FUSE CLIP BLADE 500V 15A SMD REE
Keystone Electronics
6,408
In Stock
3,000
Factory
1 : ¥7.40000
Cut Tape (CT)
1,500 : ¥3.91566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
15 A
Miniature (ATM)
Blade
Clip
1
-
Vertical
Gull Wing
Brass
Tin Nickel
3583KTR
3583KTR
FUSE CLIP ON TAPE AND REEL WITH
Keystone Electronics
2,953
In Stock
1,500
Factory
1 : ¥6.21000
Cut Tape (CT)
1,500 : ¥3.36903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
0.433" L x 0.152" W (11.00mm x 3.85mm)
15 A
Miniature (ATM)
Blade
Clip
1
-
Vertical
Gull Wing
Brass
Tin
Showing
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.