Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,518 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.99173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
5,649 In Stock | 1 : ¥12.75000 Cut Tape (CT) 4,000 : ¥5.84208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
7,347 In Stock | 1 : ¥17.77000 Cut Tape (CT) 3,000 : ¥8.13252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | Direct | Inductive | DMOS | 825mOhm LS, 825mOhm HS | 2A | - | 3V ~ 5.5V | 5.5V ~ 20V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature, Short Circuit, UVLO | Surface Mount | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-14 | ||
3,127 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.05973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | Analog, Logic, PWM | Inductive, Capacitive, Resistive | NMOS, Power MOSFET | - | 1.5A | 1.5A | 5V ~ 20V | 5V ~ 20V | -40°C ~ 150°C (TJ) | - | - | - | Shoot-Through | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
440 In Stock | 1 : ¥31.62000 Cut Tape (CT) 1,000 : ¥16.72444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
10,425 In Stock | 1 : ¥32.51000 Cut Tape (CT) 3,000 : ¥16.30303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | - | - | 600mA | 1.2A | 2.8V ~ 36V | 2.8V ~ 36V | -20°C ~ 125°C (TJ) | - | - | - | Over Temperature | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | ||
8,227 In Stock | 1 : ¥69.28000 Cut Tape (CT) 2,500 : ¥40.38129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 600mOhm LS, 1Ohm HS | 850mA | - | 8V ~ 36V | 8V ~ 36V | -40°C ~ 150°C (TJ) | - | - | Internal Oscillator, Status Flag, Watchdog Timer | Current Limiting, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
13,557 In Stock | 1 : ¥99.29000 Cut Tape (CT) 600 : ¥68.58228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | - | - | Current Limiting, Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
5,612 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.21676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Battery Powered | Logic | - | Power MOSFET | - | 600mA | - | 10V ~ 20V | 200V | -40°C ~ 125°C (TA) | - | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,226 In Stock | 1 : ¥13.43000 Cut Tape (CT) 4,000 : ¥5.91591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | General Purpose | Logic, PWM | Inductive, Capacitive | Power MOSFET | - | 2A | 3.5A | 10V ~ 17V | 700V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | UVLO | Surface Mount | 10-VDFN Exposed Pad | 10-DFN (4x4) | ||
10,534 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.56608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 25A | 60A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | - | - | Bootstrap Circuit | Shoot-Through, UVLO | Surface Mount | 8-PowerVFDFN | 8-VSON (3.5x4.5) | |||
7,375 In Stock | 1 : ¥19.47000 Cut Tape (CT) 3,000 : ¥8.92537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose, Solenoids | Analog, Logic, PWM | Inductive, Capacitive, Resistive | Power MOSFET | 120mOhm LS, 100mOhm HS | 3A | 3A | 4V ~ 45V | 4V ~ 45V | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Charge Pump | Over Current, Over Temperature, Over Voltage, UVLO | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
566 In Stock | 1 : ¥22.66000 Cut Tape (CT) 1,000 : ¥11.14555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Analog, Logic | Capacitive and Resistive | Power MOSFET, IGBT | 35Ohm | - | 350mA | 9V ~ 20V | - | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit | Over Current, Over Temperature, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SO | ||
16,882 In Stock | 1 : ¥25.37000 Cut Tape (CT) 2,000 : ¥16.87115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1Ohm | 2A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | - | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
3,682 In Stock | 1 : ¥27.54000 Cut Tape (CT) 2,000 : ¥13.81784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (6) | DC Motors, General Purpose | Logic, PWM, SPI | Inductive, Capacitive, Resistive | MOSFET (Metal Oxide) | 750mOhm LS, 750mOhm HS | 6A | - | 3V ~ 5.5V | 4.5V ~ 32V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Charge Pump, Slew Rate Controlled | Over Current, Over Voltage, UVLO | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP | ||
0 In Stock Check Lead Time | 1 : ¥22.74000 Cut Tape (CT) 4,000 : ¥9.88267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | - | Current Limiting, Over Temperature, Short Circuit | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) |