ISL55111IRZ | |
---|---|
DigiKey Part Number | ISL55111IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL55111IRZ |
Description | IC HALF BRIDGE DRVR 100MA 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Digital Imaging Power MOSFET 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL55111IRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Digital Imaging | |
Interface | Logic | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 3Ohm | |
Current - Output / Channel | 100mA | |
Current - Peak Output | 3.5A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 5V ~ 13.2V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25300 | ¥212.53 |
75 | ¥20.09240 | ¥1,506.93 |
150 | ¥17.41273 | ¥2,611.91 |
300 | ¥16.51983 | ¥4,955.95 |
525 | ¥14.82320 | ¥7,782.18 |
1,050 | ¥12.50156 | ¥13,126.64 |
2,550 | ¥11.87647 | ¥30,285.00 |
5,025 | ¥11.42998 | ¥57,435.65 |