MP6610GJ-Z | |
---|---|
DigiKey Part Number | 1589-MP6610GJ-ZTR-ND - Tape & Reel (TR) 1589-MP6610GJ-ZCT-ND - Cut Tape (CT) 1589-MP6610GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6610GJ-Z |
Description | IC HALF BRIDGE DRIVER 3A TSOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose, Solenoids | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 120mOhm LS, 100mOhm HS | |
Current - Output / Channel | 3A | |
Current - Peak Output | 3A | |
Voltage - Supply | 4V ~ 45V | |
Voltage - Load | 4V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Charge Pump | |
Fault Protection | Over Current, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.52000 | ¥175.20 |
25 | ¥16.52920 | ¥413.23 |
100 | ¥14.08160 | ¥1,408.16 |
250 | ¥13.22220 | ¥3,305.55 |
500 | ¥11.56946 | ¥5,784.73 |
1,000 | ¥9.58605 | ¥9,586.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.92497 | ¥26,774.91 |
6,000 | ¥8.59443 | ¥51,566.58 |