Full Half-Bridge (H Bridge) Drivers

Results: 4
Series
-ePower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
DC Motors, DC-DC ConvertersGeneral PurposeSynchronous Buck Converters
Interface
LogicLogic, PWM
Load Type
Capacitive and ResistiveInductive, CapacitiveInductive, Capacitive, Resistive
Rds On (Typ)
3.3mOhm7.6mOhm LS + HS8.5mOhm LS, 8.5mOhm HS
Current - Output / Channel
12.5A15A25A65A
Current - Peak Output
78A109A-
Voltage - Supply
10V ~ 80V11V ~ 13V
Voltage - Load
10V ~ 80V11V ~ 13V
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Features
Bootstrap CircuitBootstrap Circuit, Slew Rate Controlled
Fault Protection
ESD, Over Voltage, Short CircuitESD, UVLOUVLO
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
12-WFLGA13-PowerWFQFN14-PowerWFQFN
Supplier Device Package
12-LGA (3.85x2.59)13-WQFN-HR (3.5x5)14-QFN (3.5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
EPC23xxxENGRT
EPC23104ENGRT
IC GAN EPOWER STAGE 100V 10A
EPC
5,374
In Stock
1 : ¥43.92000
Cut Tape (CT)
3,000 : ¥22.05646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, DC-DC Converters
Logic
Capacitive and Resistive
Gallium Nitride (GaN) FETs
7.6mOhm LS + HS
15A
78A
10V ~ 80V
10V ~ 80V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Slew Rate Controlled
ESD, Over Voltage, Short Circuit
Surface Mount, Wettable Flank
13-PowerWFQFN
13-WQFN-HR (3.5x5)
EPC23xxxENGRT
EPC23103ENGRT
IC GAN EPOWER STAGE 100V 20A
EPC
2,425
In Stock
1 : ¥51.09000
Cut Tape (CT)
3,000 : ¥27.90524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, DC-DC Converters
Logic
Capacitive and Resistive
Gallium Nitride (GaN) FETs
7.6mOhm LS + HS
25A
109A
10V ~ 80V
10V ~ 80V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Slew Rate Controlled
ESD, Over Voltage, Short Circuit
Surface Mount, Wettable Flank
13-PowerWFQFN
13-WQFN-HR (3.5x5)
EPC2152ENGRT
EPC2152ENGRT
IC HALF BRIDGE DRVR 12.5A 12LGA
EPC
20,804
In Stock
1 : ¥55.60000
Cut Tape (CT)
500 : ¥41.12464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
Synchronous Buck Converters
Logic, PWM
Inductive, Capacitive
Gallium Nitride (GaN) FETs
8.5mOhm LS, 8.5mOhm HS
12.5A
-
11V ~ 13V
11V ~ 13V
-40°C ~ 150°C (TJ)
Bootstrap Circuit
UVLO
Surface Mount
12-WFLGA
12-LGA (3.85x2.59)
EPC23101ENGRT
EPC23101ENGRT
TRANS GAN 100V EPOWER STAGE
EPC
6,897
In Stock
1 : ¥71.92000
Cut Tape (CT)
3,000 : ¥39.29058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
General Purpose
Logic
Inductive, Capacitive, Resistive
Gallium Nitride (GaN) FETs
3.3mOhm
65A
-
10V ~ 80V
10V ~ 80V
-40°C ~ 125°C (TJ)
Bootstrap Circuit, Slew Rate Controlled
ESD, UVLO
Surface Mount, Wettable Flank
14-PowerWFQFN
14-QFN (3.5x5)
Showing
of 4

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.