NCV7728DPAR2G

DigiKey Part Number
488-NCV7728DPAR2GTR-ND - Tape & Reel (TR)
488-NCV7728DPAR2GCT-ND - Cut Tape (CT)
488-NCV7728DPAR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7728DPAR2G
Description
IC HALF BRIDGE DRVR 550MA 24SSOP
Customer Reference
Detailed Description
Half Bridge (6) Driver DC Motors, General Purpose DMOS 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (6)
Applications
DC Motors, General Purpose
Interface
SPI
Load Type
Capacitive
Technology
DMOS
Rds On (Typ)
1Ohm LS + HS
Current - Output / Channel
550mA
Current - Peak Output
550mA
Voltage - Supply
3.15V ~ 5.25V
Voltage - Load
5.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.58000¥29.58
10¥26.56600¥265.66
25¥25.11600¥627.90
100¥20.64950¥2,064.95
250¥18.52924¥4,632.31
500¥17.85936¥8,929.68
1,000¥14.84559¥14,845.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.81448¥34,536.20
Manufacturers Standard Package