L298P013TR | |
---|---|
DigiKey Part Number | 497-3624-2-ND - Tape & Reel (TR) 497-3624-1-ND - Cut Tape (CT) 497-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L298P013TR |
Description | IC HALF BRIDGE DRIVER POWERSO-20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L298P013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2A | |
Voltage - Supply | 4.5V ~ 7V | |
Voltage - Load | 4.8V ~ 46V | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.29000 | ¥99.29 |
10 | ¥91.28600 | ¥912.86 |
25 | ¥87.50120 | ¥2,187.53 |
100 | ¥77.09580 | ¥7,709.58 |
250 | ¥73.31212 | ¥18,328.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥68.58228 | ¥41,149.37 |
1,200 | ¥62.90645 | ¥75,487.74 |